
MIC4832YML-TR | |
---|---|
DigiKey Part Number | 576-3032-2-ND - Tape & Reel (TR) 576-3032-1-ND - Cut Tape (CT) 576-3032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC4832YML-TR |
Description | IC EL LAMP DRIVER 1KHZ 8MLF |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | EL Lamp Driver Controller 60Hz ~ 1kHz No 8-MLF® (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MIC4832YML-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | EL Lamp Driver | |
Frequency | 60Hz ~ 1kHz | |
Voltage - Supply | 1.8V ~ 5.5V | |
Current - Supply | 45 µA | |
Current - Output Source/Sink | - | |
Dimming | No | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad, 8-MLF® | |
Supplier Device Package | 8-MLF® (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.70000 | $1.70 |
25 | $1.43000 | $35.75 |
100 | $1.29000 | $129.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.29001 | $6,450.05 |