MIC841NYMT-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: $0.62000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $1.55000
Datasheet

Similar


Texas Instruments
In Stock: 40
Unit Price: $2.71000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $2.20000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $2.55000
Datasheet
6-TDFN EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC841NYMT-T5

DigiKey Part Number
576-4503-2-ND - Tape & Reel (TR)
576-4503-1-ND - Cut Tape (CT)
576-4503-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC841NYMT-T5
Description
IC COMPARATOR 1 W/VOLT REF 6TDFN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Comparator with Voltage Reference Open-Drain 6-TDFN (1.6x1.6)
Datasheet
 Datasheet
EDA/CAD Models
MIC841NYMT-T5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
with Voltage Reference
Number of Elements
1
Output Type
Open-Drain
Voltage - Supply, Single/Dual (±)
1.5V ~ 5.5V
Voltage - Input Offset (Max)
-
Current - Input Bias (Max)
-
Current - Output (Typ)
20mA
Current - Quiescent (Max)
3µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
12µs
Hysteresis
20mV
Operating Temperature
-40°C ~ 85°C
Package / Case
6-UFDFN Exposed Pad
Mounting Type
Surface Mount
Supplier Device Package
6-TDFN (1.6x1.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.83000$0.83
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.62000$620.00
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.