MP6KE33A/TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE47CAE3/TR13

DigiKey Part Number
150-P6KE47CAE3/TR13CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P6KE47CAE3/TR13
Description
TVS DIODE 40.2VWM 64.8VC DO15
Customer Reference
Detailed Description
64.8V Clamp 9.3A Ipp Tvs Diode Through Hole T-18
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
40.2V
Voltage - Breakdown (Min)
44.7V
Voltage - Clamping (Max) @ Ipp
64.8V
Current - Peak Pulse (10/1000µs)
9.3A
Power - Peak Pulse
600W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
T-18, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable