SM8LC05/TR13 | |
---|---|
DigiKey Part Number | 150-SM8LC05/TR13TR-ND - Tape & Reel (TR) 150-SM8LC05/TR13CT-ND - Cut Tape (CT) 150-SM8LC05/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8LC05/TR13 |
Description | TVS DIODE 5VWM 11VC 8-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 11V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 11V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 25pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.35000 | $3.35 |
100 | $3.11000 | $311.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.11001 | $7,775.02 |