SY898533LKZ-TR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 143
Unit Price: $9.94000
Datasheet

Upgrade


Renesas Electronics Corporation
In Stock: 0
Unit Price: $15.30000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $15.30000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $12.97000
Datasheet
SY898535XLKY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY898533LKZ-TR

DigiKey Part Number
SY898533LKZ-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SY898533LKZ-TR
Description
IC CLK BUFFER 2:4 650MHZ 20TSSOP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 650 MHz 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SY898533LKZ-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Fanout Buffer (Distribution), Multiplexer
Number of Circuits
1
Ratio - Input:Output
2:4
Differential - Input:Output
Yes/Yes
Input
CML, HCSL, LVDS, LVHSTL, LVPECL, SSTL
Output
LVPECL
Frequency - Max
650 MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.88003$6,880.03
Manufacturers Standard Package