TC2054-5.0VCTTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $0.45000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $0.34000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 1,900
Unit Price: $0.49000
Datasheet
SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-5

TC2054-5.0VCTTR

DigiKey Part Number
TC2054-5.0VCTTR-ND - Tape & Reel (TR)
TC2054-5.0VCTCT-ND - Cut Tape (CT)
TC2054-5.0VCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC2054-5.0VCTTR
Description
IC REG LINEAR 5V 50MA SOT23-5
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TC2054-5.0VCTTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.07V @ 50mA
Current - Output
Current - Quiescent (Iq)
80 µA
PSRR
50dB (100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.41250$1,237.50
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1$0.52000$0.52
25$0.43000$10.75
100$0.41250$41.25
* All Digi-Reel orders will add a $7.00 reeling fee.