
U51D2-024KX-6 | |
---|---|
DigiKey Part Number | 3114-U51D2-024KX-6-ND |
Manufacturer | |
Manufacturer Product Number | U51D2-024KX-6 |
Description | FAN BLOWER 65X105MM 24VDC RECT |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Rectangular/Rounded - 65mm L x 50mm H 20.1 CFM (0.563m³/min) 8 Position Rectangular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 65mm L x 50mm H | |
Width | 105.00mm | |
Air Flow | 20.1 CFM (0.563m³/min) | |
Static Pressure | 32.117 in H2O (8000.0 Pa) | |
Bearing Type | - | |
Fan Type | ||
Features | Hall Sensor, Motor Winding | |
Noise | 70.0dB(A) | |
Power (Watts) | 80 W | |
RPM | ||
Termination | 8 Position Rectangular Connector | |
Ingress Protection | ||
Operating Temperature | -4 ~ 140°F (-20 ~ 60°C) | |
Approval Agency | CE | |
Weight | - | |
Current Rating (Amps) | 3.10A | |
Voltage Range | 12 ~ 26VDC | |
Material - Frame | Polycarbonate (PC) | |
Material - Blade | Polyamide (PA6), Nylon 6 | |
Lifetime @ Temp. | 10000 Hrs @ 25°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $755.00000 | $755.00 |