
U51DX-024KK-5 | |
---|---|
DigiKey Part Number | 3114-U51DX-024KK-5-ND |
Manufacturer | |
Manufacturer Product Number | U51DX-024KK-5 |
Description | FAN BLOWER 65X34.5MM 24VDC RECT |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Rectangular/Rounded - 65mm L x 50mm H Ball 16.2 CFM (0.454m³/min) 8 Position Rectangular Connector |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 65mm L x 50mm H | |
Width | 34.50mm | |
Air Flow | 16.2 CFM (0.454m³/min) | |
Static Pressure | 20.475 in H2O (5100.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Speed Sensor (Tach), Hall Sensor, Motor Winding | |
Noise | 62.0dB(A) | |
RPM | ||
Termination | 8 Position Rectangular Connector | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 104°F (-20 ~ 40°C) | |
Approval Agency | CE | |
Weight | - | |
Current Rating (Amps) | 1.50A | |
Voltage Range | 12 ~ 24VDC | |
Material - Frame | Polycarbonate (PC) | |
Material - Blade | Polyamide (PA6), Nylon 6 | |
Lifetime @ Temp. | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $275.00000 | $275.00 |