
335 | |
---|---|
DigiKey Part Number | 2984-MAX-335-ND |
Manufacturer | Maxell Batteries |
Manufacturer Product Number | 335 |
Description | BATTERY SLVR OX 1.55V COIN 5.8MM |
Customer Reference | |
Detailed Description | Coin, 5.8mm Silver Oxide 1.55 V Battery Non-Rechargeable (Primary) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.23" Dia x 0.05" H (5.8mm x 1.3mm) | |
Termination Style | Requires Holder | |
Discharge Rate | 5µA | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $1.25000 | $12.50 |
100 | $1.20000 | $120.00 |
250 | $1.10000 | $275.00 |
500 | $1.05000 | $525.00 |
1,000 | $0.95000 | $950.00 |
2,000 | $0.85000 | $1,700.00 |