REN-335.MP-US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

335

DigiKey Part Number
2984-335-ND
Manufacturer
Renata Batteries
Manufacturer Product Number
335
Description
BATTERY SLVR OX 1.55V COIN 5.8MM
Customer Reference
Detailed Description
Coin, 5.8mm Silver Oxide 1.55 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Strip
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.23" Dia x 0.05" H (5.8mm x 1.2mm)
Termination Style
Requires Holder
Discharge Rate
-
Shipping Info
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.