
ARICELL SCL-03 | |
---|---|
DigiKey Part Number | 2984-ARICELLSCL-03-ND |
Manufacturer | AriCell |
Manufacturer Product Number | ARICELL SCL-03 |
Description | BATTERY LITHIUM 3.6V 1/2 AA |
Customer Reference | |
Detailed Description | 1/2AA Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.57" Dia x 0.99" H (14.5mm x 25.1mm) | |
Termination Style | Button Top (Extending) |