
ATOMIC-AAA-ALKALINE | |
|---|---|
DigiKey Part Number | 2984-ATOMIC-AAA-ALKALINE-ND |
Manufacturer | |
Manufacturer Part Number | ATOMIC-AAA-ALKALINE |
Description | BATTERY ALKALINE 1.5V AAA |
Customer Reference | |
Detailed Description | AAA Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.41" Dia x 1.75" H (10.5mm x 44.5mm) | |
Termination Style | Button Top (Extending) | |
Discharge Rate | - | |
Shipping Info | - | |
Shelf Life | 84 Months | |
Shelf Life Start | Date of Manufacture |

