
CR-1620/BN | |
|---|---|
DigiKey Part Number | 2984-CR-1620/BN-ND |
Manufacturer | Panasonic |
Manufacturer Part Number | CR-1620/BN |
Description | BATTERY LITHIUM 3V COIN 16MM |
Customer Reference | |
Detailed Description | Coin, 16.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.63" Dia x 0.08" H (16.0mm x 2.0mm) | |
Termination Style | Requires Holder | |
Discharge Rate | 100µA | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $0.68000 | $136.00 |
| 600 | $0.64000 | $384.00 |
| 1,200 | $0.61000 | $732.00 |
| 3,600 | $0.57000 | $2,052.00 |
| 4,800 | $0.55000 | $2,640.00 |

