
CR123A | |
|---|---|
DigiKey Part Number | 2984-CR123A-11-ND |
Manufacturer | Panasonic |
Manufacturer Part Number | CR123A |
Description | BATTERY LITHIUM 3V CR123A |
Customer Reference | |
Detailed Description | CR123A Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.67" Dia x 1.36" H (17.0mm x 34.5mm) | |
Termination Style | Button Top (Extending) | |
Features | - | |
Discharge Rate | 20mA | |
Weight | 17 g | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.75000 | $2.75 |
| 20 | $2.70000 | $54.00 |
| 40 | $2.50000 | $100.00 |
| 100 | $2.25000 | $225.00 |
| 400 | $2.10000 | $840.00 |
| 800 | $2.00000 | $1,600.00 |
| 1,200 | $1.89000 | $2,268.00 |
| 3,600 | $1.86000 | $6,696.00 |
| 4,800 | $1.84000 | $8,832.00 |




