
MUR-CR2450 | |
|---|---|
DigiKey Part Number | 2984-MUR-CR2450-ND |
Manufacturer | |
Manufacturer Part Number | MUR-CR2450 |
Description | BATTERY LITHIUM 3V COIN 24.5MM |
Customer Reference | |
Detailed Description | Coin, 24.5mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.96" Dia x 0.20" H (24.5mm x 5.0mm) | |
Termination Style | Requires Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $0.85000 | $127.50 |
| 450 | $0.79000 | $355.50 |
| 1,200 | $0.69000 | $828.00 |
| 2,400 | $0.65000 | $1,560.00 |
| 4,800 | $0.59500 | $2,856.00 |

