
MC20805B6W-BNMLW-V2 | |
---|---|
DigiKey Part Number | 3086-MC20805B6W-BNMLW-V2-ND |
Manufacturer | |
Manufacturer Product Number | MC20805B6W-BNMLW-V2 |
Description | 2X8 CHARACTER CHIP-ON-BOARD LCD, |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - White Parallel 40.00mm x 35.40mm x 13.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Midas Displays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Characters | 16.0 | |
Display Format | 8 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transmissive | |
Character Size | 4.75mm H x 2.95mm W | |
Outline L x W x H | 40.00mm x 35.40mm x 13.00mm | |
Viewing Area | 30.40mm L x 13.90mm W | |
Backlight | LED - White | |
Voltage - Supply | 5V | |
Dot Size | 0.55mm W x 0.50mm H | |
Interface | Parallel | |
Controller Type | ST7066U | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | White | |
Background Color | Blue |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $9.65000 | $48.25 |
10 | $8.91000 | $89.10 |
30 | $8.27000 | $248.10 |
50 | $7.72000 | $386.00 |
100 | $6.57000 | $657.00 |
200 | $6.28000 | $1,256.00 |
300 | $6.09000 | $1,827.00 |
500 | $5.91000 | $2,955.00 |
1,000 | $5.31000 | $5,310.00 |

