341-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

341-R

DigiKey Part Number
4433-341-R-ND
Manufacturer
DE-STA-CO
Manufacturer Product Number
341-R
Description
PULL ACT LATCH CLAMP W/ LOCK
Customer Reference
Detailed Description
Clamp Standard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DE-STA-CO
Series
Packaging
Bulk
Part Status
Active
Applications
Standard
Type
Clamp
Cable Length
-
Reel Capacity
-
Cable Type
-
Cable Diameter
-
Voltage
-
Lamp Wattage
-
Current Rating (Amps)
-
Features
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 20 days from Midwest Machine Tool Supply
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$63.56000$63.56