
87R637-101-BL480X | |
---|---|
DigiKey Part Number | 4433-87R637-101-BL480X-ND |
Manufacturer | |
Manufacturer Product Number | 87R637-101-BL480X |
Description | Brushless DC Rocking Piston Comp |
Customer Reference | |
Detailed Description | Fan Air Pump 24VDC Rectangular - 242.32mm L x 179.83mm H Ball 5.1 CFM (0.143m³/min) Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular - 242.32mm L x 179.83mm H | |
Width | 127.0mm | |
Air Flow | 5.1 CFM (0.143m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 65.0dB(A) | |
Power (Watts) | 511 W | |
RPM | ||
Termination | Terminal Block | |
Ingress Protection | - | |
Operating Temperature | 41 ~ 104°F (5 ~ 40°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 22.00A | |
Voltage Range | 19 ~ 27VDC | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,049.00000 | $2,049.00 |