
CSB70252 | |
|---|---|
DigiKey Part Number | 4433-CSB70252-ND |
Manufacturer | ENERPAC PRODUCTION AUTOMATION |
Manufacturer Product Number | CSB70252 |
Description | BLOCK CYLINDER, S/A, 70 KN |
Customer Reference | |
Detailed Description | Linear Actuator Compact Cylinder Single Acting 0.980" (24.89mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ENERPAC PRODUCTION AUTOMATION | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Actuator | |
Construction | Compact Cylinder | |
Stroke Length | 0.980" (24.89mm) | |
Operation | Single Acting | |
Operating Pressure | 5000 PSI (344.7 bar) | |
Connection Method | - | |
Features | - | |
Shaft Detail | - | |
Operating Temperature | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,020.00000 | $1,020.00 |

