CSM-18251
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSM-10131

DigiKey Part Number
4433-CSM-10131-ND
Manufacturer
ENERPAC PRODUCTION AUTOMATION
Manufacturer Product Number
CSM-10131
Description
2590LB MANIFOLD CYL 28"
Customer Reference
Detailed Description
Linear Actuator Round Cylinder Single Acting 0.510" (12.95mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
ENERPAC PRODUCTION AUTOMATION
Series
Packaging
Bulk
Part Status
Active
Type
Linear Actuator
Construction
Round Cylinder
Stroke Length
0.510" (12.95mm)
Operation
Single Acting
Operating Pressure
5000 PSI (344.7 bar)
Connection Method
-
Features
-
Shaft Detail
-
Operating Temperature
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 20 days from Midwest Machine Tool Supply
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$203.00000$203.00