
CSM-572 | |
|---|---|
DigiKey Part Number | 4433-CSM-572-ND |
Manufacturer | ENERPAC PRODUCTION AUTOMATION |
Manufacturer Product Number | CSM-572 |
Description | 6110LB MANIFOLD CYL 98" |
Customer Reference | |
Detailed Description | Linear Actuator Round Cylinder Single Acting 0.276" (7.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ENERPAC PRODUCTION AUTOMATION | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Actuator | |
Construction | Round Cylinder | |
Stroke Length | 0.276" (7.00mm) | |
Operation | Single Acting | |
Operating Pressure | - | |
Connection Method | - | |
Features | - | |
Shaft Detail | - | |
Operating Temperature | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $182.00000 | $182.00 |

