
CY21295 | |
|---|---|
DigiKey Part Number | 4433-CY21295-ND |
Manufacturer | ENERPAC PRODUCTION AUTOMATION |
Manufacturer Product Number | CY21295 |
Description | HOLLOW CYLINDER |
Customer Reference | |
Detailed Description | Rotary Actuator Round Cylinder Single Acting 0.630" (16.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ENERPAC PRODUCTION AUTOMATION | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Rotary Actuator | |
Construction | Round Cylinder | |
Stroke Length | 0.630" (16.00mm) | |
Operation | Single Acting | |
Operating Pressure | 3000 PSI (206.8 bar) | |
Connection Method | - | |
Features | - | |
Shaft Detail | - | |
Operating Temperature | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $622.00000 | $622.00 |

