
RWH-121 | |
|---|---|
DigiKey Part Number | 4433-RWH-121-ND |
Manufacturer | ENERPAC PRODUCTION AUTOMATION |
Manufacturer Product Number | RWH-121 |
Description | HOLL-O-CYLINDER, 1" STROKE |
Customer Reference | |
Detailed Description | Rotary Actuator Round Cylinder Single Acting 1.020" (25.91mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ENERPAC PRODUCTION AUTOMATION | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Rotary Actuator | |
Construction | Round Cylinder | |
Stroke Length | 1.020" (25.91mm) | |
Operation | Single Acting | |
Operating Pressure | 5000 PSI (344.7 bar) | |
Connection Method | - | |
Features | - | |
Shaft Detail | - | |
Operating Temperature | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,028.00000 | $1,028.00 |

