



MMP LA3-12V-5-A-SP-100 | |
---|---|
DigiKey Part Number | 3163-MMPLA3-12V-5-A-SP-100-ND |
Manufacturer | |
Manufacturer Product Number | MMP LA3-12V-5-A-SP-100 |
Description | LINEAR ACTUATOR; Fits Generation |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Midwest Motion Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Linear Actuator | |
Motor Type | Brushed | |
Stroke Length | 3.937" (100.00mm) | |
Load Force (Dynamic) | 44.96lbf (200.0N) | |
Load Force (Static) | 517.06lbf (2300.0N) | |
Speed | 2.00 in/s (50.8 mm/s) | |
Duty Cycle | 25% | |
Voltage - Rated | 12VDC | |
Construction | ACME Screw | |
Accuracy | - | |
Acceleration | - | |
Features | Limit Switches | |
Gear Reduction Ratio | 5 | |
Feedback Type | - | |
Termination Style | Cable Leads | |
Operating Temperature | -26°C ~ 65°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $79.00000 | $79.00 |