



MIKROE-2759 | |
|---|---|
DigiKey Part Number | 1471-1865-ND |
Manufacturer | |
Manufacturer Part Number | MIKROE-2759 |
Description | BATTERY LITH-ION 3.7V 190MAH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3.7 V Lithium-Ion Battery Rechargeable (Secondary) 190mAh |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.96" L x 0.93" W x 0.17" H (24.5mm x 23.5mm x 4.2mm) | |
Termination Style | Wire Leads with Connector | |
Discharge Rate | 38mA | |
Shelf Life | - | |
Standard Charge Current | 95mA | |
Standard Charge Time | 4Hrs | |
Weight | 4.5 g | |
Shipping Info | Due to possible restrictions, a change in ship method may be required. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.40000 | $8.40 |



