
FHCZO-12-03U | |
|---|---|
DigiKey Part Number | 298-FHCZO-12-03U-ND |
Manufacturer | |
Manufacturer Product Number | FHCZO-12-03U |
Description | HD FLEX CASSETTE; 1 MPO TO 6 DUP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel, Fiber | |
Connector Type | MPO, SC | |
Number of Positions | 12 | |
Number of Rows | 1 | |
Termination Style | Connector | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $764.70000 | $764.70 |

