110-83-316-41-530000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Aries Electronics
In Stock: 0
Unit Price: $1.50000
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: $1.03000
Datasheet

Similar


Harwin Inc.
In Stock: 0
Unit Price: $4.17000
Datasheet
110-83-316-41-530000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

110-83-316-41-530000

DigiKey Part Number
ED90609-ND
Manufacturer
Manufacturer Product Number
110-83-316-41-530000
Description
CONN IC DIP SOCKET 16POS GOLD
Customer Reference
Detailed Description
16 (2 x 8) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole
EDA/CAD Models
110-83-316-41-530000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tube
Part Status
Obsolete
Type
DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid)
16 (2 x 8)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
Open Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin-Lead
Contact Finish Thickness - Post
300.0µin (7.62µm)
Contact Material - Post
Brass Alloy
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature
-55°C ~ 125°C
Termination Post Length
0.125" (3.18mm)
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3 A
Contact Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes