cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

940-44-084-17-400004

DigiKey Part Number
940-44-084-17-400004-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
940-44-084-17-400004
Description
CONN SKT PLCC
Customer Reference
Detailed Description
84 (4 x 21) Pos PLCC Socket Tin Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
PLCC
Number of Positions or Pins (Grid)
84 (4 x 21)
Pitch - Mating
0.050" (1.27mm)
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
150.0µin (3.81µm)
Contact Material - Mating
-
Mounting Type
Surface Mount
Features
Closed Frame
Termination
Solder
Pitch - Post
0.050" (1.27mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
200.0µin (5.08µm)
Contact Material - Post
-
Housing Material
Polyphenylene Sulfide (PPS)
Operating Temperature
-
Termination Post Length
-
Material Flammability Rating
UL94 V-0
Contact Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable