
D38999/33W11N | |
---|---|
DigiKey Part Number | 5958-D38999/33W11N-602349-ND |
Manufacturer | Milnec |
Manufacturer Product Number | D38999/33W11N |
Description | 38999 SERIES III RECEPTACLE |
Customer Reference | |
Detailed Description | 11 Position Circular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Milnec | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 11 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Contact Type | Crimp | |
Fastening Type | Threaded | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Housing Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | UL94 V-0 | |
Note | Contacts Not Included | |
Insert Material | Thermoplastic | |
Operating Temperature | -65°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $141.41000 | $707.05 |
10 | $138.58100 | $1,385.81 |
50 | $135.80940 | $6,790.47 |
100 | $133.09310 | $13,309.31 |