
MS27466T19B35P | |
|---|---|
DigiKey Part Number | 5958-MS27466T19B35P-ND |
Manufacturer | Milnec |
Manufacturer Product Number | MS27466T19B35P |
Description | Dummy receptacle |
Customer Reference | |
Detailed Description | Connector Dummy Receptacle 19 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Milnec | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Dummy Receptacle | |
For Use With/Related Products | 38999 Series 1 Connector | |
Shell Size - Insert | 19 | |
Features | Bayonet Lock | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series I |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $208.44000 | $208.44 |
| 10 | $204.27100 | $2,042.71 |
| 50 | $200.18580 | $10,009.29 |
| 100 | $196.18210 | $19,618.21 |


