
MS27466T21B11SA | |
---|---|
DigiKey Part Number | 5958-MS27466T21B11SA-ND |
Manufacturer | Milnec |
Manufacturer Product Number | MS27466T21B11SA |
Description | Dummy receptacle |
Customer Reference | |
Detailed Description | Connector Dummy Receptacle 21 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Milnec | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Accessory Type | Dummy Receptacle | |
For Use With/Related Products | 38999 Series 1 Connector | |
Shell Size - Insert | 21 | |
Features | Bayonet Lock | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series I |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $221.33000 | $221.33 |
10 | $216.90600 | $2,169.06 |
50 | $212.56780 | $10,628.39 |
100 | $208.31640 | $20,831.64 |