
MS27467T25B35PA | |
---|---|
DigiKey Part Number | 5958-MS27467T25B35PA-ND |
Manufacturer | Milnec |
Manufacturer Product Number | MS27467T25B35PA |
Description | Plug straight cable |
Customer Reference | |
Detailed Description | 128 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 128 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series I | |
Shell Size - Insert | 25-35 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock, Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Contact Finish - Mating | Gold | |
Color | - | |
Ingress Protection | IP67 | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Voltage Rating | 900VAC | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Military |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $225.54000 | $225.54 |
10 | $221.02900 | $2,210.29 |
50 | $216.60800 | $10,830.40 |
100 | $212.27590 | $21,227.59 |