New Product
MS27467T25B4S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS27467T25B4PA

DigiKey Part Number
5958-MS27467T25B4PA-ND
Manufacturer
Milnec
Manufacturer Product Number
MS27467T25B4PA
Description
Plug straight cable
Customer Reference
Detailed Description
56 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Retail Package
Part Status
Active
Connector Type
Number of Positions
56
Grade
Military
Qualification
MIL-DTL-38999 Series I
Shell Size - Insert
25-4
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Bayonet Lock, Threaded
Orientation
A
Primary Material
Metal
Shell Material
Aluminum
Contact Finish - Mating
Gold
Color
-
Ingress Protection
IP67
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Voltage Rating
900VAC
Cable Opening
-
Operating Temperature
-65°C ~ 200°C
Backshell Material, Plating
-
Contact Material
Beryllium Copper
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic
Applications
Aerospace, Military
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 340
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Mil Spec Connect
A separate $24.99 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$234.08000$234.08
10$229.40200$2,294.02
50$224.81360$11,240.68
100$220.31730$22,031.73