MSW00A10-6S-SR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSW00A10-6S

DigiKey Part Number
3942-MSW00A10-6S-ND
Manufacturer
Manufacturer Product Number
MSW00A10-6S
Description
WALL MOUNT RECEPTACLE
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
6
Shell Size - Insert
10-6
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder
Fastening Type
Bayonet Lock
Shell Material
Aluminum
Shell Finish
Cadmium
Contact Finish - Mating
Cadmium
Color
-
Material Flammability Rating
-
Features
-
Shielding
-
Current Rating (Amps)
7.5A
Voltage Rating
800V
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Applications
Military
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 107
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Milspecwest LLC
A separate $4.95 flat rate shipping fee will apply
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$16.63000$16.63
10$15.63000$156.30
25$14.64000$366.00
100$13.64000$1,364.00