MSW01A12-10S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSW01A12-10S-SR

DigiKey Part Number
3942-MSW01A12-10S-SR-ND
Manufacturer
Manufacturer Product Number
MSW01A12-10S-SR
Description
CABLE MOUNT RECEPTACLE, WITH STR
Customer Reference
Detailed Description
10 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
10
Shell Size - Insert
12-10
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder
Fastening Type
Bayonet Lock
Shell Material
Aluminum
Shell Finish
Cadmium
Contact Finish - Mating
Cadmium
Color
-
Material Flammability Rating
-
Features
Strain Relief
Shielding
-
Current Rating (Amps)
7.5A
Voltage Rating
800V
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Applications
Military
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Milspecwest LLC
A separate $4.95 flat rate shipping fee will apply
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$16.68000$16.68
10$15.67000$156.70
25$14.67000$366.75
100$13.67000$1,367.00