
MSW02E14-15S-44 | |
|---|---|
DigiKey Part Number | 3942-MSW02E14-15S-44-ND |
Manufacturer | |
Manufacturer Product Number | MSW02E14-15S-44 |
Description | Plug, Environmental, Elec Nick |
Customer Reference | |
Detailed Description | 15 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 15 | |
Shell Size - Insert | 14-15 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Ingress Protection | Environment Resistant | |
Current Rating (Amps) | 7.5A, 13A | |
Voltage Rating | 800V | |
Operating Temperature | -55°C ~ 125°C |


