MSW02E14-19P is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Souriau-Sunbank by Eaton
In Stock: 0
Unit Price: $18.56760
Datasheet

Similar


ITT Cannon, LLC
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Amphenol Industrial Operations
In Stock: 0
Unit Price: $0.00000
Datasheet
19 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSW02E14-19P

DigiKey Part Number
3942-MSW02E14-19P-ND
Manufacturer
Manufacturer Part Number
MSW02E14-19P
Description
BOX MOUNT RECEPTACLE, ENVIRONMEN
Customer Reference
Detailed Description
19 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
19
Shell Size - Insert
14-19
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Bayonet Lock
Shell Material
Aluminum
Shell Finish
Cadmium
Contact Finish - Mating
Cadmium
Color
-
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
-
Current Rating (Amps)
7.5A
Voltage Rating
800V
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Applications
Military
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Milspecwest, LLC
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.