MSW06A14-12P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSW06E14-12P

DigiKey Part Number
3942-MSW06E14-12P-ND
Manufacturer
Manufacturer Product Number
MSW06E14-12P
Description
CABLE PLUG, ENVIRONMENTAL
Customer Reference
Detailed Description
12 Position Circular Connector Plug, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
12
Shell Size - Insert
14-12
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder
Fastening Type
Bayonet Lock
Shell Material
Aluminum
Shell Finish
Cadmium
Contact Finish - Mating
Cadmium
Color
-
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
-
Current Rating (Amps)
7.5A, 13A
Voltage Rating
800V
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Applications
Military
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Milspecwest LLC
A separate $4.95 flat rate shipping fee will apply
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$19.47000$19.47
10$18.30000$183.00
25$17.14000$428.50
100$15.97000$1,597.00