MSW06A8-3S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSW06E8-3S

DigiKey Part Number
3942-MSW06E8-3S-ND
Manufacturer
Manufacturer Product Number
MSW06E8-3S
Description
CABLE PLUG, ENVIRONMENTAL
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
8-3
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder
Fastening Type
Bayonet Lock
Shell Material
Aluminum
Shell Finish
Cadmium
Contact Finish - Mating
Cadmium
Color
-
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
-
Current Rating (Amps)
7.5A
Voltage Rating
800V
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Applications
Military
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Milspecwest LLC
A separate $4.95 flat rate shipping fee will apply
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$14.49000$14.49
10$13.62000$136.20
25$12.75000$318.75
100$11.88000$1,188.00