MSW07E16-26P is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


WEC
In Stock: 4
Unit Price: $62.53000
Datasheet
MSW07A16-26P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSW07E16-26P

DigiKey Part Number
3942-MSW07E16-26P-ND
Manufacturer
Manufacturer Product Number
MSW07E16-26P
Description
JAM NUT RECEPTACLE, ENVIRONMENTA
Customer Reference
Detailed Description
26 Position Circular Connector Plug, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
26
Shell Size - Insert
16-26
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder
Fastening Type
Bayonet Lock
Shell Material
Aluminum
Shell Finish
Cadmium
Contact Finish - Mating
Cadmium
Color
-
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
-
Current Rating (Amps)
7.5A
Voltage Rating
800V
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Applications
Military
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Milspecwest, LLC
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.