
48-55-3510 | |
|---|---|
DigiKey Part Number | 3539-48-55-3510-ND |
Manufacturer | Milwaukee |
Manufacturer Product Number | 48-55-3510 |
Description | CONTRACTOR BAG, BLACK/RED |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Milwaukee | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Tool Bag | |
Size | 18.00" W x 11.00" D x 10.00" H (457.2mm x 279.4mm x 254.0mm) | |
Color | Black/Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $60.58000 | $60.58 |




