
TPLX-E2485+ | |
|---|---|
DigiKey Part Number | 3157-TPLX-E2485+-ND |
Manufacturer | |
Manufacturer Part Number | TPLX-E2485+ |
Description | LUMPED LC TRIPLEXER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Triplexer 1MHz ~ 460MHz / 1.435GHz ~ 2.485GHz 20-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Type | Triplexer | |
Frequency Bands (Low / High) | 1MHz ~ 460MHz / 1.435GHz ~ 2.485GHz | |
Low Band Attenuation (min / max dB) | - | |
High Band Attenuation (min / max dB) | - | |
Return Loss (Low Band / High Band) | 10.0dB / 8.0dB | |
Mounting Type | Surface Mount | |
Package / Case | 20-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $34.31000 | $343.10 |

