



Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MISCO | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 20 Hz ~ 700 kHz | |
Frequency - Self Resonant | 735Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 87.00 | |
Efficiency - Testing | - | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 20 W | |
Power - Max | 40 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | - | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Quick Connect | |
Size / Dimension | 3.287" Dia (83.49mm) | |
Height - Seated (Max) | 1.890" (48.00mm) | |
Operating Temperature | - | |
Distortion Rating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.92000 | $39.92 |