



Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MISCO | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Woofer | |
Frequency Range | 40 Hz ~ 7.5 kHz | |
Frequency - Self Resonant | 56Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 87.00 | |
Efficiency - Testing | - | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 50 W | |
Power - Max | 100 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polypropylene (PP) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Quick Connect | |
Size / Dimension | 5.272" Dia (133.91mm) | |
Height - Seated (Max) | 2.590" (65.79mm) | |
Operating Temperature | - | |
Distortion Rating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.72000 | $37.72 |