



Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MISCO | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Full Range | |
Frequency Range | 10 Hz ~ 100 kHz | |
Frequency - Self Resonant | 144Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 88.00 | |
Efficiency - Testing | - | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 24 W | |
Power - Max | 48 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | Polypropylene (PP) | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Ratings | - | |
Termination | Quick Connect | |
Size / Dimension | 4.039" L x 4.039" W (102.59mm x 102.59mm) | |
Height - Seated (Max) | 2.098" (53.29mm) | |
Operating Temperature | -40°C ~ 55°C | |
Distortion Rating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $54.87000 | $54.87 |