
TH11-3K683FT | |
---|---|
DigiKey Part Number | 2259-TH11-3K683FTTR-ND - Tape & Reel (TR) 2259-TH11-3K683FTCT-ND - Cut Tape (CT) 2259-TH11-3K683FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TH11-3K683FT |
Description | AEC-Q200 NTC CHIP THERMISTOR 68K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 68k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mitsubishi Materials U.S.A. Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 68k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3500K | |
B25/75 | - | |
B25/85 | 3534K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 300 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.20169 | $806.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.37000 | $0.37 |
5 | $0.32200 | $1.61 |
10 | $0.30500 | $3.05 |
25 | $0.28320 | $7.08 |
50 | $0.26880 | $13.44 |
100 | $0.25540 | $25.54 |
500 | $0.22886 | $114.43 |
1,000 | $0.21900 | $219.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.37000 | $0.37 |
5 | $0.31000 | $1.55 |
10 | $0.29000 | $2.90 |
25 | $0.26520 | $6.63 |
50 | $0.24900 | $12.45 |
100 | $0.23440 | $23.44 |
500 | $0.20634 | $103.17 |
1,000 | $0.19632 | $196.32 |