
M12A05M9-0197D-M12A05F9 | |
---|---|
DigiKey Part Number | 5529-M12A05M9-0197D-M12A05F9-ND |
Manufacturer | MJM Industries |
Manufacturer Product Number | M12A05M9-0197D-M12A05F9 |
Description | CIRC CBL 5POS PLUG TO RCPT 16.4' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MJM Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | 5 | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Receptacle | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 5 | |
2nd Connector Number of Positions Loaded | 5 | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 16.40' (5.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Blue | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $98.75000 | $98.75 |
10 | $69.12700 | $691.27 |
25 | $63.20160 | $1,580.04 |
50 | $57.67140 | $2,883.57 |
100 | $56.09130 | $5,609.13 |
250 | $54.51128 | $13,627.82 |
500 | $52.93124 | $26,465.62 |
1,000 | $51.35120 | $51,351.20 |