
94521 | |
---|---|
DigiKey Part Number | 2556-94521-ND |
Manufacturer | |
Manufacturer Product Number | 94521 |
Description | 24", 7 W LED, 500 LUMEN, MAGNET |
Customer Reference | |
Detailed Description | Lamp, Flexible LED, 7W |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Moffatt Products | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Lamp/Magnifier Type | Lamp, Flexible | |
Voltage | 12V | |
Bulb | LED, 7W | |
Arm | 24.00" (609.6mm) | |
Color | Black | |
Mounting Type | Base, Magnetic | |
Cord Length | 4' (1.22m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $145.92000 | $145.92 |