



1000570023 | |
---|---|
DigiKey Part Number | MTF1013-1-ND |
Manufacturer | |
Manufacturer Product Number | 1000570023 |
Description | CBL RIBN 30COND 0.025 NATURAL 1' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Natural 30 Conductors 0.025" (0.64mm) Flat Cable 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | Flat Cable | |
Number of Conductors | 30 | |
Pitch | ||
Length | 1.00' (304.80mm) | |
Wire Gauge | 30 AWG | |
Conductor Strand | 7 Strands / 38 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | 0.750" (19.05mm) | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Voltage | 150 V | |
Operating Temperature | -55°C ~ 200°C | |
Ratings | UL Style 20726 | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Insulation Resistance | - | |
First Conductor Mark | Blue | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.35000 | $13.35 |
5 | $11.03400 | $55.17 |
10 | $10.14200 | $101.42 |
25 | $9.08720 | $227.18 |
50 | $8.35720 | $417.86 |
100 | $7.66740 | $766.74 |




