



1000570025 | |
---|---|
DigiKey Part Number | MTF1015-10-ND |
Manufacturer | |
Manufacturer Product Number | 1000570025 |
Description | CBL RIBN 50COND 0.025 NATU 10' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Natural 50 Conductors 0.025" (0.64mm) Flat Cable 10.0' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | Flat Cable | |
Number of Conductors | 50 | |
Pitch | ||
Length | 10.0' (3.05m) | |
Wire Gauge | 30 AWG | |
Conductor Strand | 7 Strands / 38 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | 1.250" (31.75mm) | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Voltage | 150 V | |
Operating Temperature | 150°C | |
Ratings | UL Style 20726 | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Insulation Resistance | - | |
First Conductor Mark | Blue | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $146.65000 | $146.65 |
5 | $119.72400 | $598.62 |
10 | $109.80700 | $1,098.07 |
25 | $97.05480 | $2,426.37 |
50 | $94.22120 | $4,711.06 |




